Part Details for M63X104KB40T614 by Vishay Intertechnologies
Overview of M63X104KB40T614 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M63X104KB40T614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4082
|
Newark | 63 X 100K 10% T614 Bo200 E3 /Bulk In Box |Vishay M63X104KB40T614 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
M63X104KB40T614
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: M63X104KB40T614) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3287 / $3.3572 | Buy Now |
DISTI #
M63X104KB40T614
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: M63X104KB40T614) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M63X104KB40T614
M63X104KB40T614 CAD Models
M63X104KB40T614 Part Data Attributes
|
M63X104KB40T614
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M63X104KB40T614
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 3719
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.52 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |