Part Details for M63X251KB40 by Vishay Intertechnologies
Overview of M63X251KB40 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M63X251KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4085
|
Newark | 63 X 250U 10% Bo200 E3 /Bulk In Box |Vishay M63X251KB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.3600 | Buy Now |
DISTI #
M63X251KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 250 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: M63X251KB40) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9899 / $3.2345 | Buy Now |
DISTI #
M63X251KB40
|
Avnet Abacus | Resistor Trimmer, Cermet, 250 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: M63X251KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |