Part Details for M63X502KB30T607 by Vishay Intertechnologies
Overview of M63X502KB30T607 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M63X502KB30T607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M63X502KB30T607
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: M63X502KB30T607) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7527 / $4.4744 | Buy Now |
DISTI #
594-63X502T7
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 5Kohms 10% Single Turn Cermet RoHS: Compliant | 0 |
|
$4.4600 / $4.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.0300 / $4.2900 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.6704 / $5.9520 | Buy Now | |
DISTI #
M63X502KB30T607
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: M63X502KB30T607) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7527 / $4.4744 | Buy Now |
DISTI #
M63X502KB30T607
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: M63X502KB30T607) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7527 / $4.4744 | Buy Now |
|
ComSIT USA | SINGLE-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 10% +/-Tol, 100ppm/Cel, 1 Turn(s) RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
M63X502KB30T607
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: M63X502KB30T607) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for M63X502KB30T607
M63X502KB30T607 CAD Models
M63X502KB30T607 Part Data Attributes
|
M63X502KB30T607
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M63X502KB30T607
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 3719
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.52 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |