M64P254KB40
Description: Trimmer, Cermet, 0.5W, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s),

Overview of M64P254KB40 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for M64P254KB40 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M64P254KB40
Avnet Americas 64 P 250K 10% BO200 e3 - Bulk (Alt: M64P254KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 200 $1.9007
  • 400 $1.7750
  • 800 $1.6728
  • 1,200 $1.5561
  • 1,600 $1.5210
  • 2,000 $1.4976
  • 20,000 $1.3175
$1.3175 / $1.9007 Buy Now
DISTI # M64P254KB40
Avnet Abacus Resistor Trimmer, Cermet, 250 kOhm, � 10%, 250 mW, 23 Turn, Multi Turn, Through Hole (Alt: M64P254KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M64P254KB40 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M64P254KB40 by Vishay Intertechnologies

M64P254KB40
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
12 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
21
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5.2 mm
Package Length
9.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
250000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7560 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
250 V
Want to compare parts?
  1. M64P254KB40
    Vishay Intertechnologies
    Trimmer, Cermet, 0.5W, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s),
    VS

Alternate Parts for M64P254KB40

This table gives cross-reference parts and alternative options found for M64P254KB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M64P254KB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M64P254KB40 RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 250000 ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Vishay Spectrol M64P254KB40 vs M64P254KB40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M64P254KB40 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M64P254KB40 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M64P254KB40 would you like to use for your alert(s)?
  • Please alert me when M64P254KB40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M64P254KB40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M64P254KB40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M64P254KB40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M64P254KB40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M64P254KB40 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: