Part Details for M64W100KB40 by Vishay Spectrol
Overview of M64W100KB40 by Vishay Spectrol
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64W100KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-M64W100KB40-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 12 Weeks Container: Box |
177 In Stock |
|
$1.6289 / $3.7200 | Buy Now |
Part Details for M64W100KB40
M64W100KB40 CAD Models
M64W100KB40 Part Data Attributes
|
M64W100KB40
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
M64W100KB40
Vishay Spectrol
RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 10 ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, 3820 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 2.2 V |
Alternate Parts for M64W100KB40
This table gives cross-reference parts and alternative options found for M64W100KB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M64W100KB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T93YA100KT20 | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5W, 10ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Sfernice | M64W100KB40 vs T93YA100KT20 |