-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0102
|
Newark | Trimmer, Pot, 1M, 23Turn, Thd, Track Resistance:1Mohm, No. Of Turns:23Turns, Potentiometer Mounting:Through Hole, Product Range:64W Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Vishay M64W105KB40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5400 / $3.5400 | Buy Now |
DISTI #
M64W105KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 63 mW, 23 Turn, Multi Turn, Through Hole - Boxed Product (Development Kits) (Alt: M64W105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.2190 / $1.9757 | Buy Now |
DISTI #
594-64W105
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 1Mohms Multi Turn Cermet RoHS: Compliant | 620 |
|
$1.4900 / $3.4000 | Buy Now |
DISTI #
V99:2348_09479883
|
Arrow Electronics | Res Cermet Trimmer 1M Ohm 10% 0.063W(1/16W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1809 | Americas - 7 |
|
$0.2976 | Buy Now |
|
Future Electronics | 64 Series 10 mm Square 1 MOhm ±10 % Multi-Turn Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$1.6100 / $1.7000 | Buy Now |
|
Quest Components | 20 |
|
$3.3000 / $4.5000 | Buy Now | |
DISTI #
M64W105KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 63 mW, 23 Turn, Multi Turn, Through Hole - Boxed Product (Development Kits) (Alt: M64W105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.2190 / $1.9757 | Buy Now |
DISTI #
M64W105KB40
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 10%, 63 mW, 23 Turn, Multi Turn, Through Hole (Alt: M64W105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M64W105KB40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M64W105KB40
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for M64W105KB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M64W105KB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T93YA105KT20 | Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | M64W105KB40 vs T93YA105KT20 |