Part Details for M64X102KT20Q104 by Vishay Intertechnologies
Overview of M64X102KT20Q104 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64X102KT20Q104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4115
|
Newark | 64 X 1K 10% 9-783 Tu50 E3 /Tube |Vishay M64X102KT20Q104 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.9500 | Buy Now |
DISTI #
M64X102KT20Q104
|
Avnet Americas | 64 X 1K 10% 9-783 TU50 e3 - Rail/Tube (Alt: M64X102KT20Q104) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1050 / $1.5580 | Buy Now |
|
Future Electronics | M64 Series 1 kOhm ±10 % PCB Mount Multi-Turn Trimmer Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.4900 | Buy Now |