There are no models available for this part yet.
Overview of M64X103KB40 by Vishay Spectrol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for M64X103KB40 by Vishay Spectrol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP064X-10K-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22879 In Stock |
|
$1.4400 / $2.6200 | Buy Now |
CAD Models for M64X103KB40 by Vishay Spectrol
Part Data Attributes for M64X103KB40 by Vishay Spectrol
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
PCB Mount, 3820
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Samacsys Manufacturer
|
Vishay
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
21
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.8 mm
|
Package Length
|
9.7 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC41000
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7560 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
70.7 V
|
Alternate Parts for M64X103KB40
This table gives cross-reference parts and alternative options found for M64X103KB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M64X103KB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T93XA103KT20 | Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3820, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | M64X103KB40 vs T93XA103KT20 |
M64X103KB40 | Trimmer, Cermet, 0.5W, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | M64X103KB40 vs M64X103KB40 |
Related Parts for M64X103KB40
-
M64X102KB40Trimmer Potentiometers
-
T93XA103KT20Variable Resistors
-
M20-9990246Headers and Edge Type Connectors
-
R82EC1150DQ50JFixed Capacitors
-
RT0805BRD072KLFixed Resistors
-
MUR420RLGRectifier Diodes
-
0190020045Terminals and Terminal Blocks
-
ATMEGA8-16AUMicrocontrollers
-
BSS138NL6327Small Signal Field-Effect Transistors