Part Details for M64Z202KT20 by Vishay Intertechnologies
Overview of M64Z202KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M64Z202KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC1776
|
Newark | 64 Z 2K 10% Tu50 E3 /Tube |Vishay M64Z202KT20 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.2600 | Buy Now |
DISTI #
M64Z202KT20
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (11 x 5 x 9.8mm) Pin Through Hole Tube - Rail/Tube (Alt: M64Z202KT20) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2123 / $1.9380 | Buy Now |
DISTI #
M64Z202KT20
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (11 x 5 x 9.8mm) Pin Through Hole Tube - Rail/Tube (Alt: M64Z202KT20) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2123 / $1.9380 | Buy Now |
Part Details for M64Z202KT20
M64Z202KT20 CAD Models
M64Z202KT20 Part Data Attributes:
|
M64Z202KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M64Z202KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, -100,100ppm/Cel, 3820,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 31.6 V |