Part Details for M66DSFATEA-04-STDN by Quectel Wireless Solutions Co Ltd
Overview of M66DSFATEA-04-STDN by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M66DSFATEA-04-STDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M66DSFATEA-04-STDN
|
Avnet Americas | GSM/GPRS Module 850MHz/900MHz/1800MHz/1900MHz 4V 52-Pin LCC T/R - Tape and Reel (Alt: M66DSFATEA-04-STDN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$25.2000 | Buy Now |
DISTI #
277-M66DSFATEA04STDN
|
Mouser Electronics | Multiprotocol Modules RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
M66DSFATEA-04-STDN
|
Avnet Americas | GSM/GPRS Module 850MHz/900MHz/1800MHz/1900MHz 4V 52-Pin LCC T/R - Tape and Reel (Alt: M66DSFATEA-04-STDN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$25.2000 | Buy Now |
DISTI #
M66DSFATEA-04-STDN
|
Avnet Silica | GSM/GPRS Module 850MHz/900MHz/1800MHz/1900MHz 4V 52-Pin LCC T/R (Alt: M66DSFATEA-04-STDN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M66DSFATEA-04-STDN
M66DSFATEA-04-STDN CAD Models
M66DSFATEA-04-STDN Part Data Attributes:
|
M66DSFATEA-04-STDN
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
M66DSFATEA-04-STDN
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |