Part Details for M6C-375-461 by Brady Worldwide Inc
Overview of M6C-375-461 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6C-375-461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9242
|
Newark | Label Printer Tape, 0.38" X 50 , White, Tape Width:0.38", Tape Material:Polyester, For Use With:Brady Bmp61, Bmp71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers, Product Range:- Rohs Compliant: Yes |Brady M6C-375-461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4900 | Buy Now |
DISTI #
2267-M6C-375-461-ND
|
DigiKey | LABEL 0.375X50' POLYESTER WT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$45.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$36.4900 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Cryogenic Polyester Labels 0.375 in W x 50 ft L WT RoHS: Compliant | 0 |
|
$36.4900 | Buy Now |
DISTI #
10022168
|
Techni-Tool, Inc. | Brady M6C-375-461 Self-Laminating Cryogenic Polyester Laboratory Label Tape - 0.375" x 50', White | 0 |
|
$36.4900 | Buy Now |
DISTI #
10022168
|
TestEquity LLC | Brady M6C-375-461 Self-Laminating Cryogenic Polyester Laboratory Label Tape - 0.375" x 50', White | 0 |
|
$36.4900 | Buy Now |