Part Details for M6C-375-498 (ALTERNATE: 174150) by Brady Worldwide Inc
Overview of M6C-375-498 (ALTERNATE: 174150) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6C-375-498 (ALTERNATE: 174150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74010892
|
RS | Repositionable Multi-Purpose Vinyl Cloth Labels 0.375 in W x 30 ft L WT | Brady M6C-375-498 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$61.9900 | RFQ |