There are no models available for this part yet.
Overview of M6C-475-422 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for M6C-475-422 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK9245
|
Newark | Label Printer Tape, 0.475" X 50 , White, Tape Width:0.475", Tape Material:Polyester, For Use With:Brady Bmp61, Bmp71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers, Product Range:Toughbond Series Rohs Compliant: Yes |Brady M6C-475-422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9900 | Buy Now | |
DISTI #
2267-M6C-475-422-ND
|
DigiKey | LABEL 0.475X50' POLYESTER WT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$115.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$98.9900 | Buy Now | ||
Onlinecomponents.com | Aggressive Adhesive Multi-Purpose Polyester Labels 0.475 in W x 50 ft L WT RoHS: Compliant | 0 |
|
$98.9900 | Buy Now | ||
DISTI #
10022582
|
Techni-Tool, Inc. | Brady M6C-475-422 Aggressive Adhesive Multi-Purpose Polyester Label Tape for M6 M7 Printers | 0 |
|
$98.9900 | Buy Now | |
DISTI #
10022582
|
TestEquity LLC | Brady M6C-475-422 Aggressive Adhesive Multi-Purpose Polyester Label Tape for M6 M7 Printers | 0 |
|
$98.9900 | Buy Now |