Part Details for M6P-CMS1-12ER by Moujen Switch
Overview of M6P-CMS1-12ER by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC312ER | Analog Devices | 12-BIT HIGH-SPEED MULTIPL | |
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2328CMS-16#PBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo |
Price & Stock for M6P-CMS1-12ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6P-CMS1-12ER-ND
|
DigiKey | PB-MOM-SPDT-12VDC-RED Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$14.2900 / $17.1800 | Buy Now |