Part Details for M6P-CMS1-220O by Moujen Switch
Overview of M6P-CMS1-220O by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2328CMS-16#PBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo | |
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni |
Price & Stock for M6P-CMS1-220O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6P-CMS1-220O-ND
|
DigiKey | PB-MOM-SPDT-220VAC-ORANGE Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$14.1100 / $17.0100 | Buy Now |
DISTI #
64998442
|
Verical | M6P-CMS1-220O Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$14.9940 | Buy Now |