There are no models available for this part yet.
Overview of M6P-CMS1-24EY by Moujen Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8024EY#PBF | Analog Devices | 40Vin Dual 3.5 Step Down uModu | |
LTM4624EY#PBF | Analog Devices | 14VIN, 4A Buck DC/DC µModule | |
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi |
Price & Stock for M6P-CMS1-24EY by Moujen Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3453-M6P-CMS1-24EY-ND
|
DigiKey | PB-MOM-SPDT-24VDC-YELLOW Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$14.2900 / $17.1800 | Buy Now | |
DISTI #
64998181
|
Verical | M6P-CMS1-24EY Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$15.1760 | Buy Now |