Part Details for M7-20-428 by Brady Worldwide Inc
Overview of M7-20-428 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7-20-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9498
|
Newark | Label, Thermal Transfer Printable, Gray, Label Type:Thermal Transfer Printable, Label Height:50.8Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Metallised Polyester, Label Colour:Light Gray, Pack Quantity:100 Rohs Compliant: Yes |Brady M7-20-428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$45.4900 | Buy Now |
DISTI #
2267-M7-20-428-ND
|
DigiKey | LABEL 2X1 METALLIZED LT GR 100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$56.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$45.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$45.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$45.4900 | Buy Now |
DISTI #
10021921
|
Techni-Tool, Inc. | Brady M7-20-428 Metallized Matte Gray Polyester Lbls 2" H x 1" W Light Gray RL/100 M710, BMP71 | 0 |
|
$45.4900 | Buy Now |
DISTI #
10021921
|
TestEquity LLC | Brady M7-20-428 Metallized Matte Gray Polyester Lbls 2" H x 1" W Light Gray RL/100 M710, BMP71 | 0 |
|
$45.4900 | Buy Now |