Part Details for M7-2000-483-BL-KT by Brady Worldwide Inc
Overview of M7-2000-483-BL-KT by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for M7-2000-483-BL-KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9504
|
Newark | Label Printer Tape, 2" X 50 , Blue, Tape Width:2", Tape Material:Polyester, For Use With:Brady Bmp71, M710 Printers, Product Range:Toughstripe Series Rohs Compliant: Yes |Brady M7-2000-483-BL-KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 1 |
|
$272.9900 | Buy Now |
DISTI #
2267-M7-2000-483-BL-KT-ND
|
DigiKey | LBL 2IN POLYESTER W/OVERLAM BL Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$293.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$272.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$272.9900 | Buy Now |
DISTI #
10022370
|
Techni-Tool, Inc. | Brady M7-2000-483-BL-KT Ultra Aggressive Adhesive Multi-Purpose Polyester Label Tape - 2" x 50' | 0 |
|
$272.9900 | Buy Now |
DISTI #
10022370
|
TestEquity LLC | Brady M7-2000-483-BL-KT Ultra Aggressive Adhesive Multi-Purpose Polyester Label Tape - 2" x 50' | 0 |
|
$272.9900 | Buy Now |