Part Details for M708-2502942 by Harwin
Overview of M708-2502942 by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for M708-2502942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M708-2502942
|
Avnet Abacus | Conn DVI PIN 29 POS Solder RA Thru-Hole 29 Terminal 1 Port (Alt: M708-2502942) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for M708-2502942
M708-2502942 CAD Models
M708-2502942 Part Data Attributes
|
M708-2502942
Harwin
Buy Now
Datasheet
|
Compare Parts:
M708-2502942
Harwin
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.449 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |