Part Details for M70L502KB25 by Vishay Sfernice
Overview of M70L502KB25 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M70L502KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70219047
|
RS | Potentiometer, 5 Kiloohm, +/- 10%, 2%, 1000 VAC, 1000 Megohms, 1 W @ 85 C | Spectrol / Sfernice / Vishay M70L502KB25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5500 / $7.7100 | RFQ |