Part Details for M70Y202KB25 by Vishay Spectrol
Overview of M70Y202KB25 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M70Y202KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-M70Y202KB25-ND
|
DigiKey | TRIMMER Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$19.2854 | Buy Now |
Part Details for M70Y202KB25
M70Y202KB25 CAD Models
M70Y202KB25 Part Data Attributes:
|
M70Y202KB25
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
M70Y202KB25
Vishay Spectrol
RES,TAPPED,CERMET,2K OHMS,350WVDC,10% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.25 mm | |
Package Length | 31.75 mm | |
Package Style | PCB Mount | |
Package Width | 4.98 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 350 V |