M70Y204KB25
Description: RES,TAPPED,CERMET,200K OHMS,350WVDC,10% +/-TOL,-100,100PPM TC

Overview of M70Y204KB25 by Vishay Spectrol

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for M70Y204KB25 by Vishay Spectrol

Part # Manufacturer Description Stock Price Buy
DISTI # 693-M70Y204KB25-ND
DigiKey TRIMMER Min Qty: 100 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 100 $19.2854
$19.2854 Buy Now

CAD Models for M70Y204KB25 by Vishay Spectrol
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M70Y204KB25 by Vishay Spectrol

M70Y204KB25
Vishay Spectrol
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
PCB Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Construction
Trimmer
JESD-609 Code
e3
Lead Diameter
0.71 mm
Lead Length
12.7 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.25 mm
Package Length
31.75 mm
Package Style
PCB Mount
Package Width
4.98 mm
Packing Method
Box
Rated Power Dissipation (P)
0.5 W
Resistance
200000 Ω
Resistor Type
TRIMMER
Rotational Angle
7200 deg
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
10%
Working Voltage
350 V
Want to compare parts?
  1. M70Y204KB25
    Vishay Spectrol
    RES,TAPPED,CERMET,200K OHMS,350WVDC,10% +/-TOL,-100,100PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M70Y204KB25 by Vishay Spectrol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M70Y204KB25 by Vishay Spectrol

Select Manufacturer
Which Manufacturer of M70Y204KB25 would you like to use for your alert(s)?
  • Please alert me when M70Y204KB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M70Y204KB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M70Y204KB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M70Y204KB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M70Y204KB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M70Y204KB25 by Vishay Spectrol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: