Part Details for M7139-020BG-2-00000 by TE Connectivity
Overview of M7139-020BG-2-00000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for M7139-020BG-2-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-M7139-020BG-2
|
Mouser Electronics | Industrial Pressure Sensors RoHS: Compliant | 0 |
|
$101.6800 | Order Now |
|
Neutron USA | Ind Pressure Sensor, 0-20Bar G, Vout: 0.5-4.5V, Packard Conn, G1/4,BS5380 Male port, Accur: ±0.25%, -40~125°C | 22 |
|
$219.2800 | Buy Now |