Part Details for M74ALS299P by Mitsubishi Electric
Overview of M74ALS299P by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for M74ALS299P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Shift Register, 20 Pin, Plastic, DIP | 1023 |
|
$0.1440 / $0.2700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for M74ALS299P
M74ALS299P CAD Models
M74ALS299P Part Data Attributes
|
M74ALS299P
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M74ALS299P
Mitsubishi Electric
Shift Register
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Output Polarity | TRUE | |
Propagation Delay (tpd) | 20 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Terminal Finish | TIN LEAD | |
Trigger Type | POSITIVE EDGE |