Part Details for M74HC4016RM13TR by STMicroelectronics
Overview of M74HC4016RM13TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for M74HC4016RM13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9418 |
|
RFQ |
Part Details for M74HC4016RM13TR
M74HC4016RM13TR CAD Models
M74HC4016RM13TR Part Data Attributes
|
M74HC4016RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4016RM13TR
STMicroelectronics
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 16 Ω | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 20 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC4016RM13TR
This table gives cross-reference parts and alternative options found for M74HC4016RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4016RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4016D | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | M74HC4016RM13TR vs 74HC4016D |
74HC4016D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | M74HC4016RM13TR vs 74HC4016D |
M74HC4016M1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14 | STMicroelectronics | M74HC4016RM13TR vs M74HC4016M1R |
933714330653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | M74HC4016RM13TR vs 933714330653 |
74HC4016D,653 | 74HC4016 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | M74HC4016RM13TR vs 74HC4016D,653 |
CD74HC4016M96 | 12-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | M74HC4016RM13TR vs CD74HC4016M96 |
933714330653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | M74HC4016RM13TR vs 933714330653 |
CD74HC4016M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | M74HC4016RM13TR vs CD74HC4016M |
933714330652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | M74HC4016RM13TR vs 933714330652 |
CD74HC4016M96E4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | M74HC4016RM13TR vs CD74HC4016M96E4 |