Part Details for M74HC4075M1R by STMicroelectronics
Overview of M74HC4075M1R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M74HC4075M1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 24 |
|
$0.4750 / $0.5700 | Buy Now |
Part Details for M74HC4075M1R
M74HC4075M1R CAD Models
M74HC4075M1R Part Data Attributes
|
M74HC4075M1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4075M1R
STMicroelectronics
HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC4075M1R
This table gives cross-reference parts and alternative options found for M74HC4075M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4075M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4075DD | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | M74HC4075M1R vs MC74HC4075DD |
933714190653 | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | M74HC4075M1R vs 933714190653 |
74HC4075D,653 | 74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | M74HC4075M1R vs 74HC4075D,653 |
TC74HC4075AF(TP2) | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | M74HC4075M1R vs TC74HC4075AF(TP2) |
74HC4075D-Q100J | 74HC4075-Q100; 74HCT4075-Q100 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | M74HC4075M1R vs 74HC4075D-Q100J |
MC74HC4075DR2 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | M74HC4075M1R vs MC74HC4075DR2 |
74HC4075D | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | M74HC4075M1R vs 74HC4075D |
74HC4075D/T3 | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | M74HC4075M1R vs 74HC4075D/T3 |
MC74HC4075DDR2 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | M74HC4075M1R vs MC74HC4075DDR2 |
SN74HCS4075DR | 3-ch, 3-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | M74HC4075M1R vs SN74HCS4075DR |