Logic
M74HCT244M1
STMicroelectronics
Description: HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20

Overview of M74HCT244M1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for M74HCT244M1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components 74HCT244M 2
  • 1 $0.6000
$0.6000 Buy Now

CAD Models for M74HCT244M1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HCT244M1 by STMicroelectronics

M74HCT244M1
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
57 ns
Propagation Delay (tpd)
44 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. M74HCT244M1
    STMicroelectronics
    HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20
    VS

Alternate Parts for M74HCT244M1

This table gives cross-reference parts and alternative options found for M74HCT244M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT244M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT244AFW-ELP IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components M74HCT244M1 vs TC74HCT244AFW-ELP
HD74HCT244RP Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / Renesas Electronics Corporation M74HCT244M1 vs HD74HCT244RP
74HCT244D,652 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia M74HCT244M1 vs 74HCT244D,652
MC74HCT244ADWG Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE onsemi M74HCT244M1 vs MC74HCT244ADWG
MM74HCT244WMX_NL Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation M74HCT244M1 vs MM74HCT244WMX_NL
SN74HCT244DWG4 Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 Texas Instruments M74HCT244M1 vs SN74HCT244DWG4
74HCT244D,653 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia M74HCT244M1 vs 74HCT244D,653
MC74HCT244ADWR2 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC M74HCT244M1 vs MC74HCT244ADWR2
MM74HCT244WM_NL Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation M74HCT244M1 vs MM74HCT244WM_NL
GD74HCT244D Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Goldstar Electron Co Ltd M74HCT244M1 vs GD74HCT244D
Part Number Description Manufacturer Compare
TC74HCT244AFW IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components M74HCT244M1 vs TC74HCT244AFW
MC74HCT244ADWDR2 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC M74HCT244M1 vs MC74HCT244ADWDR2
TC74HCT244AFW(ELP) IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components M74HCT244M1 vs TC74HCT244AFW(ELP)
M74HCT244RM13TR HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics M74HCT244M1 vs M74HCT244RM13TR
SN74HCT244DWG4 Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 Texas Instruments M74HCT244M1 vs SN74HCT244DWG4
74HCT244D/T3 Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia M74HCT244M1 vs 74HCT244D/T3
CD74HCT244M96E4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments M74HCT244M1 vs CD74HCT244M96E4
SN74HCT244DW-00 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments M74HCT244M1 vs SN74HCT244DW-00
74HCT244D,652 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin NXP Semiconductors M74HCT244M1 vs 74HCT244D,652
M74HCT244PUM1R HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 STMicroelectronics M74HCT244M1 vs M74HCT244PUM1R

Related Parts for M74HCT244M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HCT244M1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HCT244M1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HCT244M1 would you like to use for your alert(s)?
  • Please alert me when M74HCT244M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HCT244M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HCT244M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HCT244M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HCT244M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HCT244M1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: