-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4215
|
Newark | 2 Pos. Female Jumper Socket, Handle Shunt, Red Rohs Compliant: Yes |Harwin M7685-46 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
952-3369-ND
|
DigiKey | 10MM JUMPER SKT W/HNDL RED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4016 In Stock |
|
$0.1650 / $0.3000 | Buy Now |
DISTI #
855-M7685-46
|
Mouser Electronics | Headers & Wire Housings 10MM JUMPER SKT W/HNDL RED RoHS: Compliant | 1859 |
|
$0.1650 / $0.3000 | Buy Now |
DISTI #
M7685-46
|
Avnet Abacus | HRWM7685-46 (Alt: M7685-46) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7685-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
M7685-46
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.094 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |