-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4218
|
Newark | 2 Pos. Female Jumper Socket, Closed Shunt, Red Rohs Compliant: Yes |Harwin M7766-46 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 | Buy Now |
DISTI #
M7766-46-ND
|
DigiKey | JUMPER SKT CLOSED TOP RED Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1949 In Stock |
|
$0.2918 / $0.6900 | Buy Now |
DISTI #
855-M7766-46
|
Mouser Electronics | Headers & Wire Housings JUMPER SKT RED CLOSED TOP RoHS: Compliant | 743 |
|
$0.2780 / $0.6900 | Buy Now |
|
Onlinecomponents.com |
52000 Partner Stock |
|
$0.2660 | Buy Now | |
DISTI #
69784694
|
Verical | Conn Jumper F 2 POS 2.54mm ST Bulk/Loose RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 52000 |
|
$0.2090 | Buy Now |
DISTI #
M7766-46
|
Avnet Abacus | 2.54mm (0.1) Pitch Closed Top Jumper Socket, multi-usage, tin, Red" (Alt: M7766-46) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 31000 |
|
Buy Now | |
DISTI #
3756820
|
Farnell | JUMPER SOCKET, 2POS, 2.54MM RoHS: Compliant Min Qty: 36000 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.2392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7766-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
M7766-46
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.091 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Durability | 50 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for M7766-46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7766-46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7766-06 | Interconnection Device | Harwin | M7766-46 vs M7766-06 |