There are no models available for this part yet.
Overview of M7C-1000-472-YL by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for M7C-1000-472-YL by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK9684
|
Newark | Label Printer Tape, 1" X 50 , Yellow, Tape Width:1", Tape Material:Nylon (Polyamide), For Use With:Brady Bmp71, M710 Printers, Product Range:Ultratemp Series Rohs Compliant: Yes |Brady M7C-1000-472-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$130.9900 | Buy Now | |
DISTI #
2267-M7C-1000-472-YL-ND
|
DigiKey | LABEL 1" X 50' POLYIMIDE YL Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$149.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$130.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.9900 | Buy Now | ||
DISTI #
10022321
|
Techni-Tool, Inc. | Brady M7C-1000-472-YL High Temp Flame Retardant Polyimide Wrap Around Wire and Cable Label Tape | 0 |
|
$130.9900 | Buy Now | |
DISTI #
10022321
|
TestEquity LLC | Brady M7C-1000-472-YL High Temp Flame Retardant Polyimide Wrap Around Wire and Cable Label Tape | 0 |
|
$130.9900 | Buy Now |