Part Details for M7C-1000-472 by Brady Worldwide Inc
Overview of M7C-1000-472 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for M7C-1000-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9683
|
Newark | Label Printer Tape, 1" X 50 , White, Tape Width:1", Tape Material:Nylon (Polyamide), For Use With:Brady Bmp71, M710 Printers, Product Range:Ultratemp Series Rohs Compliant: Yes |Brady M7C-1000-472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$130.9900 | Buy Now |
DISTI #
2267-M7C-1000-472-ND
|
DigiKey | LABEL 1" X 50' POLYIMIDE WT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$149.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$130.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.9900 | Buy Now |
DISTI #
10022326
|
Techni-Tool, Inc. | Brady M7C-1000-472 High Temp Flame Retardant Polyimide Wrap Around Wire and Cable Label Tape | 0 |
|
$130.9900 | Buy Now |
DISTI #
10022326
|
TestEquity LLC | Brady M7C-1000-472 High Temp Flame Retardant Polyimide Wrap Around Wire and Cable Label Tape | 0 |
|
$130.9900 | Buy Now |