Part Details for M7WXK-5010R by 3M Interconnect
Overview of M7WXK-5010R by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YR0K5010RLS000BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L12 | |
R0K5010RLS000BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L12 | |
BQ25010RHLR | Texas Instruments | 500mA Li-Ion Charger w/Integrated 150mA Synchronous Buck Converter, Output Adjustable 20-VQFN -40 to 85 |
Price & Stock for M7WXK-5010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M7WXK-5010R-ND
|
DigiKey | D-SUB CABLE - MFU50K/MC50M/X Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2121 / $23.6800 | Buy Now |