-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8781
|
Newark | Wire-To-Board Connector, Datamate L-Tek M80-101 Series, Crimp, Receptacle, 3, 2 Mm Rohs Compliant: Yes |Harwin M80-1010398S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 812 |
|
$0.7350 / $1.3300 | Buy Now |
DISTI #
952-3520-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
281 In Stock |
|
$0.8311 / $1.7300 | Buy Now |
DISTI #
855-M80-1010398S
|
Mouser Electronics | Headers & Wire Housings 3P DATAMATE SIL CRMP MOULDING L-TEK RoHS: Compliant | 392 |
|
$0.8500 / $1.7200 | Buy Now |
DISTI #
M80-1010398S
|
TME | Plug, wire-wire/PCB, female, Datamate L-Tek, 2mm, PIN: 3, crimped Min Qty: 1 | 339 |
|
$0.7100 / $1.2000 | Buy Now |
|
Powell Electronics | Special Packaging - Datamate L-Tek crimp moulding, 3 contacts Min Qty: 1 | 400 |
|
$0.8000 / $0.9100 | Buy Now |
DISTI #
M80-1010398S
|
Avnet Abacus | Special Packaging - Datamate L-Tek crimp moulding, 3 contacts (Alt: M80-1010398S) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
495785
|
element14 Asia-Pacific | CRIMP HOUSING, 1 ROW, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 812 |
|
$1.2740 / $1.7702 | Buy Now |
DISTI #
495785
|
Farnell | CRIMP HOUSING, 1 ROW, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 812 |
|
$0.9384 / $1.9649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-1010398S
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-1010398S
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.134 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M80-1010398S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-1010398S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-172093-1 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | M80-1010398S vs 6-172093-1 |
6-172094-1 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BLACK | TE Connectivity | M80-1010398S vs 6-172094-1 |