-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6170
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Datamate L-Tek M80 Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Harwin M80-1030698S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$0.8960 / $1.6200 | Buy Now |
DISTI #
952-3525-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1381 In Stock |
|
$0.9007 / $1.8700 | Buy Now |
DISTI #
855-M80-1030698S
|
Mouser Electronics | Headers & Wire Housings 6P CRIMP MOULDING DATAMATE DIL RoHS: Compliant | 0 |
|
$0.9110 / $1.8700 | Order Now |
DISTI #
M80-1030698S
|
TTI | Headers & Wire Housings 6P CRIMP MOULDING DATAMATE DIL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 300 In Stock |
|
$0.8800 / $1.3800 | Buy Now |
DISTI #
M80-1030698S
|
Avnet Abacus | Conn Housing F 6 POS 2mm ST Cable Mount Bulk (Alt: M80-1030698S) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-1030698S
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-1030698S
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.213 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |