-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8791
|
Newark | Wire-To-Board Connector, Datamate L-Tek M80-103 Series, Crimp, Receptacle, 16, 2 Mm Rohs Compliant: Yes |Harwin M80-1031698S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.6900 | Buy Now |
DISTI #
952-3530-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
296 In Stock |
|
$1.5008 / $2.8900 | Buy Now |
DISTI #
855-M80-1031698S
|
Mouser Electronics | Headers & Wire Housings 16 WAY DIL SKT MOULD SKT RoHS: Compliant | 1142 |
|
$1.5000 / $2.8700 | Buy Now |
DISTI #
M80-1031698S
|
TTI | Headers & Wire Housings 16 WAY DIL SKT MOULD SKT pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.5200 / $1.8200 | Buy Now |
|
Powell Electronics | Special Packaging - Datamate L-Tek crimp Min Qty: 300 | 200 |
|
$1.5000 / $1.8800 | Buy Now |
DISTI #
M80-1031698S
|
Avnet Abacus | Special Packaging - Datamate L-Tek crimp moulding, 8+8 contacts (Alt: M80-1031698S) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-1031698S
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-1031698S
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.213 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-1031698S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-1031698S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4211642 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE | Harwin | M80-1031698S vs M80-4211642 |
M80-4211601 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, | Harwin | M80-1031698S vs M80-4211601 |