-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1773
|
Newark | Connector Housing, Receptacle, 3Pos, 4Mm, Product Range:Datamate Mix-Tek M80 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:4Mm, For Use With:Harwin Datamate Mix-Tek Series Socket Power And Coax Contacts Rohs Compliant: Yes |Harwin M80-263F903-00-00 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $14.3600 | Buy Now |
DISTI #
952-M80-263F903-00-00-ND
|
DigiKey | CONN RCPT HSG 3POS 4.00MM Min Qty: 40 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9738 | Buy Now |
DISTI #
855-M80-263F903-0000
|
Mouser Electronics | Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW RoHS: Compliant | 0 |
|
$12.9700 / $17.5900 | Order Now |
DISTI #
M80-263F903-00-00
|
TTI | Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$16.0300 | Buy Now |
|
Powell Electronics | JACKSCREW DATAMATE MIXED TECHONOLOGY FEM Min Qty: 40 | 30 |
|
$665.2000 / $10,530.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-263F903-00-00
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-263F903-00-00
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |