Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Connector Housing, Receptacle, 4Pos, 4Mm, Product Range:Datamate Mix-Tek M80 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:4Mm, For Use With:Harwin Datamate Mix-Tek Series Socket Power And Coax Contacts Rohs Compliant: Yes |Harwin M80-263FC04-00-00
RoHS:
Compliant
Min Qty:
30
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$13.1700 / $13.6200
|
Buy Now
|
|
DISTI #
952-M80-263FC04-00-00-ND
|
DigiKey
|
CONN RCPT HSG 4POS 4.00MM
Min Qty:
40
Lead time:
12 Weeks
Container:
Bag
|
Temporarily Out of Stock
|
|
$14.9053
|
Buy Now
|
|
DISTI #
855-M80-263FC04-0000
|
Mouser Electronics
|
Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW
RoHS:
Compliant
|
0
|
-
1
$19.9700
-
10
$18.4100
-
20
$14.9000
|
$14.9000 / $19.9700
|
Order Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
30 Partner Stock
|
|
$0
|
Buy Now
|
|
|
Verical
|
M80-263FC04-00-00
Min Qty:
6
Package Multiple:
1
|
Americas - 30
|
|
$11.2600
|
Buy Now
|
|
DISTI #
M80-263FC04-00-00
|
TTI
|
Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1
Package Multiple:
1
Container:
Bulk
|
Americas - 40 In Stock
|
|
$16.6500
|
Buy Now
|
|
|
Powell Electronics
|
JACKSCREW DATAMATE MIXED TECHONOLOGY FEM
Min Qty:
40
|
40
|
-
40
$19.1100
-
50
$17.7100
-
100
$15.1300
-
500
$13.7000
-
1,000
$12.1000
|
$12.1000 / $19.1100
|
Buy Now
|
|
DISTI #
M80-263FC04-00-00
|
Avnet Abacus
|
Conn Housing Datamate Housing RCP 4Power/Coaxial POS 4mm ST Cable Mount Bulk/Loose (Alt: M80-263FC04-00-00)
RoHS:
Compliant
Min Qty:
40
Package Multiple:
10
Lead time:
10 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
Unclassified
|
30
|
|
$14.6000
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Harwin
Board Connector,
VS
-