-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1788
|
Newark | Connector Housing, Plug, 3Pos, 4Mm, Product Range:Datamate Mix-Tek M80 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:4Mm, For Use With:Harwin Datamate Mix-Tek Series Pin Power And Coax Contacts Rohs Compliant: Yes |Harwin M80-273M103-00-00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.6500 / $11.9400 | Buy Now |
DISTI #
952-M80-273M103-00-00-ND
|
DigiKey | CONN PLUG HSG 3POS 4.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
4 In Stock |
|
$8.5917 / $14.2100 | Buy Now |
DISTI #
855-M80-273M103-0000
|
Mouser Electronics | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant | 50 |
|
$9.3600 / $14.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$0 | Buy Now |
DISTI #
80594730
|
Verical | Male SIL Cable Housing, Jack Screws Min Qty: 8 Package Multiple: 1 | Americas - 30 |
|
$8.2900 | Buy Now |
DISTI #
M80-273M103-00-00
|
TTI | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5000 / $11.2500 | Buy Now |
DISTI #
M80-273M103-00-00
|
Avnet Abacus | Conn Housing Datamate Housing PL 3Power/Coaxial POS 4mm ST Cable Mount Bulk/Loose (Alt: M80-273M103-00-00) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600223027
|
Chip1Stop | Unclassified | 30 |
|
$10.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-273M103-00-00
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-273M103-00-00
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |