-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1778
|
Newark | Connector Housing, Plug, 3Pos, 4Mm, Product Range:Datamate Mix-Tek M80 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:4Mm, For Use With:Harwin Datamate Mix-Tek Series Pin Power And Coax Contacts Rohs Compliant: Yes |Harwin M80-273MA03-00-00 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $12.9300 | Buy Now |
DISTI #
952-M80-273MA03-00-00-ND
|
DigiKey | CONN PLUG HSG 3POS 4.00MM Min Qty: 40 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.1532 | Buy Now |
DISTI #
855-M80-273MA03-0000
|
Mouser Electronics | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant | 0 |
|
$13.7400 / $19.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$0 | Buy Now |
DISTI #
80594715
|
Verical | 2 POS Male SIL Cable Housing, Reverse Fix Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$10.6900 / $15.1300 | Buy Now |
DISTI #
M80-273MA03-00-00
|
TTI | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$13.7400 / $14.0100 | Buy Now |
DISTI #
M80-273MA03-00-00
|
Avnet Abacus | Conn Housing Datamate Housing PL 3Power/Coaxial POS 4mm ST Cable Mount Bulk/Loose (Alt: M80-273MA03-00-00) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600222028
|
Chip1Stop | Unclassified | 30 |
|
$12.7000 / $18.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy