-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1781
|
Newark | Connector Housing, Plug, 8Pos, 4Mm, Product Range:Datamate Mix-Tek M80 Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:4Mm, For Use With:Harwin Datamate Mix-Tek Series Pin Power And Coax Contacts Rohs Compliant: Yes |Harwin M80-273MA08-00-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.1400 | Buy Now |
DISTI #
952-M80-273MA08-00-00-ND
|
DigiKey | CONN PLUG HSG 8POS 4.00MM Min Qty: 30 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.9740 | Buy Now |
DISTI #
855-M80-273MA08-0000
|
Mouser Electronics | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant | 5 |
|
$18.3100 / $24.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$0 | Buy Now |
DISTI #
63435678
|
Verical | 2 POS Male SIL Cable Housing, Reverse Fix Min Qty: 13 Package Multiple: 1 | Americas - 30 |
|
$6.2396 / $6.5197 | Buy Now |
DISTI #
80594716
|
Verical | 2 POS Male SIL Cable Housing, Reverse Fix Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$15.7300 / $22.2600 | Buy Now |
DISTI #
M80-273MA08-00-00
|
TTI | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$17.1200 / $20.1700 | Buy Now |
|
Powell Electronics | JACKSCREW DATAMATE MIXED TECHONOLOGY MAL Min Qty: 30 | 40 |
|
$16.9000 / $26.6800 | Buy Now |
DISTI #
M80-273MA08-00-00
|
Avnet Abacus | Conn Housing Datamate Housing PL 8Power/Coaxial POS 4mm ST Cable Mount Bulk/Loose (Alt: M80-273MA08-00-00) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600222055
|
Chip1Stop | Unclassified | 20 |
|
$18.7000 / $26.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy