Part Details for M80-400000000-06-PF1-00-000 by Harwin
Overview of M80-400000000-06-PF1-00-000 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9347AE-1BFA33N400.000000 | SiTime | 220 to 725 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator | |
SIT9367AI-1E1-33E400.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT1569AC-J3-18E-0400.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for M80-400000000-06-PF1-00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7237
|
Newark | 6 Pos. Female Sil Vertical Throughboard Conn. No Jackscrews Rohs Compliant: Yes |Harwin M80-400000000-06-PF1-00-000 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5000 / $74.3100 | Buy Now |
DISTI #
952-M80-400000000-06-PF1-00-000-ND
|
DigiKey | 6 POS. FEMALE SIL VERTICAL THROU Min Qty: 112 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8290 | Buy Now |
DISTI #
855-M8040000006PF100
|
Mouser Electronics | Power to the Board 6 Pos. Female SIL Vertical Throughboard Conn. No Jackscrews RoHS: Compliant | 0 |
|
$52.1800 / $64.7500 | Order Now |
DISTI #
M80-400000000-06-PF1-00-000
|
Avnet Abacus | 6 Pos. Female SIL Vertical Throughboard Conn. No Jackscrews (Alt: M80-400000000-06-PF1-00-000) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-400000000-06-PF1-00-000
M80-400000000-06-PF1-00-000 CAD Models
M80-400000000-06-PF1-00-000 Part Data Attributes
|
M80-400000000-06-PF1-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-400000000-06-PF1-00-000
Harwin
Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.218 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.339 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 6 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .5004 N |