M80-4000000F1-02-328-00-000
Harwin
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp/Solder Terminal, M2, Black Insulator, Plug

Overview of M80-4000000F1-02-328-00-000 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for M80-4000000F1-02-328-00-000 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 855-0000F10232800000
Mouser Electronics Power to the Board MIX-TEK FE CABLE CONN KIT RoHS: Compliant 0
  • 1 $25.2100
  • 10 $22.0800
  • 25 $21.1300
  • 50 $20.4500
  • 100 $19.7600
  • 250 $18.6700
$18.6700 / $25.2100 Order Now
DISTI # M80-4000000F1-02-328
TTI Power to the Board MIX-TEK FE CABLE CONN KIT pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each Americas - 0
Buy Now

CAD Models for M80-4000000F1-02-328-00-000 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-4000000F1-02-328-00-000 by Harwin

M80-4000000F1-02-328-00-000
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.219 inch
Body Length
0.709 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
BRASS
Contact Resistance
6 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
M2
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP/SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-4000000F1-02-328-00-000
    Harwin
    Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp/Solder Terminal, M2, Black Insulator, Plug
    VS

Related Parts for M80-4000000F1-02-328-00-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-4000000F1-02-328-00-000 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-4000000F1-02-328-00-0... by Harwin

Select Manufacturer
Which Manufacturer of M80-4000000F1-02-328-00-0... would you like to use for your alert(s)?
  • Please alert me when M80-4000000F1-02-328-00-0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-4000000F1-02-328-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-4000000F1-02-328-00-0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-4000000F1-02-328-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-4000000F1-02-328-00-0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-4000000F1-02-328-00-000 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: