-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7229
|
Newark | 4 Pos. Female Sil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-4000000F2-04-PF1-00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6300 / $52.5600 | Buy Now |
DISTI #
952-M80-4000000F2-04-PF1-00-000-ND
|
DigiKey | 4 POS. FEMALE SIL VERTICAL THROU Min Qty: 120 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0783 | Buy Now |
DISTI #
855-M804F204PF100000
|
Mouser Electronics | Power to the Board MIX-TEK REC RoHS: Compliant | 0 |
|
$35.8300 / $36.9100 | Order Now |
DISTI #
M80-4000000F2-04-PF1
|
TTI | Power to the Board MIX-TEK REC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
New Advantage Corporation | CONNECTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$19.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F2-04-PF1-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F2-04-PF1-00-000
Harwin
Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.024 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .199882 N |