-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9794
|
Newark | 6 Pos. Female Sil 12Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4000000F2-06-325-00-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4600 / $40.0900 | Buy Now |
DISTI #
855-M804F20632500000
|
Mouser Electronics | Power to the Board MIX-TEK REC RoHS: Compliant | 0 |
|
$1.3100 / $2.5100 | Order Now |
DISTI #
M80-4000000F2-06-325
|
TTI | Power to the Board MIX-TEK REC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M80-4000000F2-06-325-00-000
|
Avnet Abacus | 6 Pos. Female SIL 12AWG Cable Conn. (Alt: M80-4000000F2-06-325-00-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F2-06-325-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F2-06-325-00-000
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-4000000F2-06-325-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4000000F2-06-325-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4000000FG-06-325-00-000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket | Harwin | M80-4000000F2-06-325-00-000 vs M80-4000000FG-06-325-00-000 |