-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7308
|
Newark | Conn, Rcpt, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4050605 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$8.1900 / $12.5100 | Buy Now |
DISTI #
07W8980
|
Newark | 3+3 Pos. Female Dil Vertical Throughboard Conn. Reverse Fix Rohs Compliant: Yes |Harwin M80-4050605 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $13.3600 | Buy Now |
DISTI #
M80-4050605-ND
|
DigiKey | 3+3 WAY FEMALE PC TAIL 3MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
70 In Stock |
|
$7.8006 / $12.9000 | Buy Now |
DISTI #
855-M80-4050605
|
Mouser Electronics | Power to the Board 03+03 DIL FEM 3MM PCT REV/F JS RoHS: Compliant | 167 |
|
$7.6700 / $12.7700 | Buy Now |
DISTI #
M80-4050605
|
TTI | Power to the Board 03+03 DIL FEM 3MM PCT REV/F JS pbFree: Pb-Free Min Qty: 64 Package Multiple: 16 Container: Tube | Americas - 0 |
|
$7.6300 / $11.0700 | Buy Now |
DISTI #
M80-4050605
|
Avnet Abacus | Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, with reverse fix jackscrews + board mount, 3+3 contacts (Alt: M80-4050605) RoHS: Compliant Min Qty: 64 Package Multiple: 16 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4050605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4050605
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.219 inch | |
Body Depth | 0.204 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |