-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K8397
|
Newark | Header Connector, pcb Mount, plug,20 Contacts, skt,0.079 Pitch, pc Tail Terminal, locking Rohs Compliant: Yes |Harwin M80-4102042 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $8.4900 | Buy Now |
DISTI #
952-1875-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
51 In Stock |
|
$5.9291 / $9.9500 | Buy Now |
DISTI #
855-M80-4102042
|
Mouser Electronics | Headers & Wire Housings 10+10 POS FEM WO J/S 3mm TAIL TIN RoHS: Compliant | 172 |
|
$5.9200 / $10.1500 | Buy Now |
DISTI #
M80-4102042
|
TTI | Headers & Wire Housings 10+10 POS FEM WO J/S 3mm TAIL TIN pbFree: Pb-Free Min Qty: 56 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$5.8600 / $8.4800 | Buy Now |
DISTI #
M80-4102042
|
Avnet Abacus | Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews, 10+10 contacts (Alt: M80-4102042) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 11 Weeks, 0 Days | Abacus - 104 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4102042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4102042
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.219 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-4102042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4102042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212F20T03U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ATI Electronique & Interconnecxions | M80-4102042 vs 212F20T03U |
212F20T04U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-4102042 vs 212F20T04U |