-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N8146
|
Newark | Header Connector,pcb Mount,plug,34 Contacts,skt,0.079 Pitch,surface Mount Terminal,locking Rohs Compliant: Yes |Harwin M80-4123442 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $21.0500 | Buy Now |
DISTI #
M80-4123442-ND
|
DigiKey | CONN RCPT 34POS 0.079 GOLD SMD Min Qty: 66 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0211 | Buy Now |
DISTI #
855-M80-4123442
|
Mouser Electronics | Headers & Wire Housings 17+17 WAY FEMALE SMT W/O J/S RoHS: Compliant | 68 |
|
$14.2000 / $19.7500 | Buy Now |
DISTI #
M80-4123442
|
Avnet Abacus | Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 17+17 contacts (Alt: M80-4123442) RoHS: Compliant Min Qty: 66 Package Multiple: 6 Lead time: 1 Weeks, 4 Days | Abacus - 66 |
|
Buy Now | |
DISTI #
3757303
|
Farnell | CONNECTOR, RCPT, 34POS, 2ROW, 2MM RoHS: Compliant Min Qty: 66 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$11.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4123442
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4123442
Harwin
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.219 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.2578 mm | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |