-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5277
|
Newark | Wtb Housing Connector, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4131098 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.5000 / $6.4900 | Buy Now |
DISTI #
952-3700-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
396 In Stock |
|
$3.9305 / $7.0900 | Buy Now |
DISTI #
855-M80-4131098
|
Mouser Electronics | Headers & Wire Housings 2X5 FML CRIMP MOLD SLOTTED HEX JACKSCRW RoHS: Compliant | 667 |
|
$3.9100 / $7.0400 | Buy Now |
DISTI #
M80-4131098
|
TTI | Headers & Wire Housings 2X5 FML CRIMP MOLD SLOTTED HEX JACKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 103 In Stock |
|
$3.8500 / $6.9900 | Buy Now |
DISTI #
M80-4131098
|
Avnet Abacus | Conn Housing Datamate Receptacle 10 POS 2mm ST Cable Mount Bag (Alt: M80-4131098) RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4131098
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4131098
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |