-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4743
|
Newark | Wtb Housing Connector, 26Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4132698 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$4.5300 / $7.7000 | Buy Now |
DISTI #
952-3708-ND
|
DigiKey | CONN RCPT HSG 26POS 2.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
100 In Stock |
|
$4.4089 / $7.5600 | Buy Now |
DISTI #
855-M80-4132698
|
Mouser Electronics | Headers & Wire Housings 2X13 FML CRIMP MOLD SLOTTED HEX JACKSCRW RoHS: Compliant | 79 |
|
$4.4000 / $7.5600 | Buy Now |
DISTI #
M80-4132698
|
TTI | Headers & Wire Housings 2X13 FML CRIMP MOLD SLOTTED HEX JACKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$4.9800 / $7.4800 | Buy Now |
|
Powell Electronics | Datamate J-Tek DIL Female Crimp Connecto Min Qty: 96 | 106 |
|
$4.3500 / $6.3700 | Buy Now |
DISTI #
M80-4132698
|
Avnet Abacus | Conn Datamate Housing Receptacle 26 POS 2mm ST Cable Mount Bulk/Loose (Alt: M80-4132698) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4132698
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4132698
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.417 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for M80-4132698. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4132698, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212F26N04U | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | ATI Electronique & Interconnecxions | M80-4132698 vs 212F26N04U |
TD-136-G-J | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | M80-4132698 vs TD-136-G-J |