-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5287
|
Newark | Wtb Housing Connector, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4141498 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$3.9400 / $6.7000 | Buy Now |
DISTI #
952-3735-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
110 In Stock |
|
$3.6471 / $6.5800 | Buy Now |
DISTI #
855-M80-4141498
|
Mouser Electronics | Headers & Wire Housings 2X7 FML CRIMP MOLD HEX SOCKET JACKSCRW RoHS: Compliant | 377 |
|
$3.8300 / $6.5800 | Buy Now |
DISTI #
M80-4141498
|
TTI | Headers & Wire Housings 2X7 FML CRIMP MOLD HEX SOCKET JACKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$3.7800 / $6.5100 | Buy Now |
DISTI #
M80-4141498
|
Avnet Abacus | Conn Housing Datamate Receptacle 14 POS 2mm ST Cable Mount Bag (Alt: M80-4141498) RoHS: Compliant Min Qty: 111 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4141498
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4141498
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4 N | |
Insulation Diameter-Min | 0.043 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 0.5 N |